R60EW5220JM40M
vs
R60EW52205040M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
22 µF
22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
22 mm
22 mm
JESD-609 Code
e3
e3
Length
41.5 mm
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TRAY
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
37.5 mm
37.5 mm
Terminal Shape
WIRE
WIRE
Width
11 mm
11 mm
Base Number Matches
1
1
Compare R60EW5220JM40M with alternatives
Compare R60EW52205040M with alternatives