R60ER5330JE50J
vs
R60ER5330JB50J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Capacitance
33 µF
33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
33 mm
33 mm
JESD-609 Code
e3
e3
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
27.5 mm
27.5 mm
Terminal Shape
WIRE
WIRE
Width
18 mm
18 mm
Base Number Matches
1
1
Compare R60ER5330JE50J with alternatives
Compare R60ER5330JB50J with alternatives