R60DI4220AA30K vs R60DI4220JM30K feature comparison

R60DI4220AA30K KEMET Corporation

Buy Now Datasheet

R60DI4220JM30K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7124 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare R60DI4220AA30K with alternatives

Compare R60DI4220JM30K with alternatives