R60153K630BFV vs R66PD2150Z30-K feature comparison

R60153K630BFV KEMET Corporation

Buy Now Datasheet

R66PD2150Z30-K KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-2 IEC60384-2
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare R60153K630BFV with alternatives

Compare R66PD2150Z30-K with alternatives