R5F64186PFD#UB vs R5F64186NFB feature comparison

R5F64186PFD#UB Renesas Electronics Corporation

Buy Now Datasheet

R5F64186NFB Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP QFP
Package Description QFP, QFP144,.87SQ,20 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count 144 100
Manufacturer Package Code PLQP0144KA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Bit Size 32 64
CPU Family M16C M16C
JESD-30 Code S-PQFP-G144 S-PQFP-G100
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Terminals 144 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 40960 40960
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Speed 50 MHz 50 MHz
Supply Current-Max 50 mA 50 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Has ADC NO
Additional Feature ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Length 14 mm
Number of I/O Lines 84
On Chip Program ROM Width 8
PWM Channels YES
Seated Height-Max 1.7 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare R5F64186PFD#UB with alternatives

Compare R5F64186NFB with alternatives