R5F64169PFB#UB
vs
R5F64169DFD#UB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Package Description
QFP, QFP100,.63SQ,20
Pin Count
100
144
Manufacturer Package Code
PLQP0100KB
PLQP0144KA
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Bit Size
32
32
CPU Family
M16C
M16C
JESD-30 Code
S-PQFP-G100
S-PQFP-G144
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
3
Number of Terminals
100
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64512
64512
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Speed
50 MHz
50 MHz
Supply Current-Max
60 mA
60 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Compare R5F64169PFB#UB with alternatives
Compare R5F64169DFD#UB with alternatives