R5F571MLCGFC#V0
vs
R5F571MLCDFC#10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Pin Count
176
100
Manufacturer Package Code
PLQP0176KB
PLQP0176KB
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
RX71M
RXV2
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
Length
24 mm
24 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
8
10
Number of External Interrupts
16
16
Number of I/O Lines
127
128
Number of Serial I/Os
17
20
Number of Terminals
176
176
Number of Timers
23
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
QFP176,1.0SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
524288
ROM (words)
4194304
4194304
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
240 MHz
240 MHz
Supply Current-Max
250 mA
220 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare R5F571MLCGFC#V0 with alternatives
Compare R5F571MLCDFC#10 with alternatives