R5F571MJGDFB#V0 vs R5F571MJCDFC feature comparison

R5F571MJGDFB#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F571MJCDFC Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP
Package Description , LFQFP,
Pin Count 144
Manufacturer Package Code PLQP0144KA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
CPU Family RX71M RXV2
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G144 S-PQFP-G176
Length 20 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 8 8
Number of External Interrupts 16 16
Number of I/O Lines 111 128
Number of Serial I/Os 17 17
Number of Terminals 144 176
Number of Timers 23 29
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 524288 524288
ROM (words) 3145728 3145728
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 240 MHz 240 MHz
Supply Current-Max 220 mA 220 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 4
Temperature Grade INDUSTRIAL

Compare R5F571MJGDFB#V0 with alternatives

Compare R5F571MJCDFC with alternatives