R5F563NYDGFC
vs
R5F5631BDDFC#V0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
LQFP-176
LFQFP, QFP176,1.0SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
RX63N
RX
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
Length
24 mm
24 mm
Number of DMA Channels
6
6
Number of I/O Lines
134
134
Number of Terminals
176
176
Number of Timers
26
26
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
262144
131072
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
100 MHz
100 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LQFP
Pin Count
176
Manufacturer Package Code
PLQP0176KB
Factory Lead Time
12 Weeks
Package Equivalence Code
QFP176,1.0SQ,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
100 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare R5F563NYDGFC with alternatives
Compare R5F5631BDDFC#V0 with alternatives