R5F5630BCDLK#U0
vs
R5F5630EDDLK#U0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
TFLGA
TFLGA
Package Description
7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145
7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145
Pin Count
145
145
Manufacturer Package Code
PTLG0145KA
PTLG0145KA
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
CPU Family
RX630
RX630
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PBGA-B145
S-PBGA-B145
Length
7 mm
7 mm
Number of DMA Channels
4
4
Number of I/O Lines
118
118
Number of Terminals
145
145
Number of Timers
2
2
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
LGA145,13X13,20
LGA145,13X13,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
98304
131072
ROM (words)
1048576
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.05 mm
1.05 mm
Speed
100 MHz
100 MHz
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare R5F5630BCDLK#U0 with alternatives
Compare R5F5630EDDLK#U0 with alternatives