R5F5630ADDLK#U0 vs R5F5630DCDLK#U0 feature comparison

R5F5630ADDLK#U0 Renesas Electronics Corporation

Buy Now Datasheet

R5F5630DCDLK#U0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code TFLGA TFLGA
Package Description 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145
Pin Count 145 145
Manufacturer Package Code PTLG0145KA PTLG0145KA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
CPU Family RX630 RX630
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PBGA-B145 S-PBGA-B145
Length 7 mm 7 mm
Number of DMA Channels 4 4
Number of I/O Lines 118 118
Number of Terminals 145 145
Number of Timers 2 2
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code LGA145,13X13,20 LGA145,13X13,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 98304 131072
ROM (words) 786432 1572864
ROM Programmability FLASH FLASH
Seated Height-Max 1.05 mm 1.05 mm
Speed 100 MHz 100 MHz
Supply Current-Max 100 mA 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare R5F5630ADDLK#U0 with alternatives

Compare R5F5630DCDLK#U0 with alternatives