R5F52201BDFL#10 vs R5F52201BGFL feature comparison

R5F52201BDFL#10 Renesas Electronics Corporation

Buy Now Datasheet

R5F52201BGFL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP
Pin Count 48
Manufacturer Package Code PLQP0048KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Additional Feature ALSO OPERATES AT 8MHZ FROM 1.62-2.7V
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family RX220 RX
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4
Number of External Interrupts 7
Number of I/O Lines 35 34
Number of Serial I/Os 4
Number of Terminals 48 48
Number of Timers 14
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
RAM (bytes) 4096 4096
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm
Speed 32 MHz 32 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.3 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare R5F52201BDFL#10 with alternatives

Compare R5F52201BGFL with alternatives