R5F51113ADFL
vs
R5F51113AGFL#30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES 1.8 V AT 8 MHZ
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
CPU Family
RX
Clock Frequency-Max
20 MHz
32 MHz
DAC Channels
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Length
7 mm
7 mm
Low Power Mode
YES
Number of External Interrupts
9
Number of I/O Lines
30
30
Number of Serial I/Os
4
Number of Terminals
48
48
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
RAM (bytes)
10240
ROM (words)
65536
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
32 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
1.8 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991.A.2
Compare R5F51113ADFL with alternatives
Compare R5F51113AGFL#30 with alternatives