R5F51113ADFL#30
vs
R5F51113AGFL#1A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Pin Count
48
64
Manufacturer Package Code
PLQP0048KB
PLQP0048KB
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
32 MHz
20 MHz
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
30
36
Number of Terminals
48
48
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
ROM (words)
65536
65536
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Additional Feature
ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ
Boundary Scan
NO
CPU Family
RX110
DAC Channels
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
8
Number of Serial I/Os
3
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
QFP48,.35SQ,20
RAM (bytes)
10240
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Supply Current-Max
21.6 mA
Compare R5F51113ADFL#30 with alternatives
Compare R5F51113AGFL#1A with alternatives