R5F364AENFB#30
vs
R5F364AENFB#V2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Package Description
QFP, QFP100,.63SQ,20
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Manufacturer Package Code
PLQP0100KB
PLQP0100KB
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
20
20
Bit Size
16
16
CPU Family
M16C
M16C
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
1
3
Number of I/O Lines
85
88
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
20480
20480
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
HTS Code
8542.31.00.01
Clock Frequency-Max
20 MHz
DAC Channels
YES
On Chip Program ROM Width
8
Seated Height-Max
1.7 mm
Technology
CMOS
Compare R5F364AENFB#30 with alternatives
Compare R5F364AENFB#V2 with alternatives