R5F2LA68ANFA#30 vs R5F2LA68ANFA#V0 feature comparison

R5F2LA68ANFA#30 Renesas Electronics Corporation

Buy Now Datasheet

R5F2LA68ANFA#V0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LQFP,
Pin Count 64 64
Manufacturer Package Code PLQP0064GA PLQP0064GA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks 4 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 20 MHz 20 MHz
DMA Channels NO NO
External Data Bus Width
Length 14 mm
Number of I/O Lines 56
Number of Terminals 64 64
PWM Channels YES YES
Package Code LQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Boundary Scan NO
CPU Family R8C
DAC Channels NO
JESD-30 Code S-PQFP-G64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code QFP64,.63SQ,32
Qualification Status Not Qualified
RAM (bytes) 3584
ROM (words) 65536
ROM Programmability FLASH
Supply Current-Max 11 mA
Technology CMOS
Temperature Grade OTHER

Compare R5F2LA68ANFA#30 with alternatives

Compare R5F2LA68ANFA#V0 with alternatives