R5F2LA66ANFP#V0 vs R5F2LA66ANFP#30 feature comparison

R5F2LA66ANFP#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F2LA66ANFP#30 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Pin Count 64 64
Manufacturer Package Code PLQP0064KB PLQP0064KB
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Bit Size 16 16
Boundary Scan NO
CPU Family R8C
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO
DMA Channels NO NO
JESD-30 Code S-PQFP-G64
Number of Terminals 64 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 11 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description LQFP,
Address Bus Width
External Data Bus Width
Length 10 mm
Number of I/O Lines 56
Width 10 mm