R5F2L38AADFA vs R5F2L387CNFA feature comparison

R5F2L38AADFA Renesas Electronics Corporation

Buy Now Datasheet

R5F2L387CNFA Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ IT ALSO 1.8 TO 5.5 V AT 5 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines 68 68
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
ROM (words) 98304 49152
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family R8C
RAM (bytes) 6144

Compare R5F2L38AADFA with alternatives

Compare R5F2L387CNFA with alternatives