R5F21257SNFP vs R5F21256SNFP feature comparison

R5F21257SNFP Renesas Electronics Corporation

Buy Now Datasheet

R5F21256SNFP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
Pin Count 52 52
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e2 e2
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 44 44
Number of Terminals 52 52
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP52,.47SQ QFP52,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2560 4096
ROM (words) 49152 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 20 MHz 20 MHz
Supply Current-Max 17 mA 17 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN COPPER TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3

Compare R5F21257SNFP with alternatives

Compare R5F21256SNFP with alternatives