R5F21247SDXXXFP
vs
R5F21258SNFP
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
|
LQFP, QFP52,.47SQ
|
Pin Count |
52
|
52
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ
|
OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G52
|
S-PQFP-G52
|
Length |
10 mm
|
10 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of I/O Lines |
44
|
44
|
Number of Terminals |
52
|
52
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP52,.47SQ
|
QFP52,.47SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
2560
|
3072
|
ROM (words) |
49152
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
17 mA
|
17 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3.3 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
4
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
TIN COPPER
|
|
|
|
Compare R5F21247SDXXXFP with alternatives
Compare R5F21258SNFP with alternatives