R5F10RLCANB#W0 vs R5F10RLCGNB#00 feature comparison

R5F10RLCANB#W0 Renesas Electronics Corporation

Buy Now Datasheet

R5F10RLCGNB#00 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN
Package Description HVQCCN, LCC64,.32SQ,16
Pin Count 64 64
Manufacturer Package Code PWQN0064LA PWQN0064LB
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64
Length 8 mm
Low Power Mode YES YES
Number of DMA Channels 2 2
Number of External Interrupts 8 8
Number of I/O Lines 47
Number of Serial I/Os 1
Number of Terminals 64 64
Number of Timers 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC64,.32SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm
Speed 24 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare R5F10RLCANB#W0 with alternatives

Compare R5F10RLCGNB#00 with alternatives