R5F104PHGFB#V0 vs R5F104PHGFB#30 feature comparison

R5F104PHGFB#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F104PHGFB#30 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LFQFP-100
Pin Count 100 100
Manufacturer Package Code PLQP0100KE PLQP0100KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES YES
Number of External Interrupts 12 12
Number of I/O Lines 92 92
Number of Serial I/Os 4 4
Number of Terminals 100 100
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 20480 20480
ROM (words) 196608 196608
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 32 MHz 32 MHz
Supply Current-Max 10.9 mA 10.9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Moisture Sensitivity Level 3

Compare R5F104PHGFB#V0 with alternatives

Compare R5F104PHGFB#30 with alternatives