R5F104MJAFA
vs
R5F104MJAFA#30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
LQFP
Package Description
14 X 14 MM, PLASTIC, LQFP-80
Pin Count
80
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ
OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
RL78
RL78
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
14 mm
14 mm
Number of I/O Lines
74
74
Number of Terminals
80
80
Number of Timers
11
9
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP80,.68SQ
QFP80,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
24576
24576
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
32 MHz
32 MHz
Supply Current-Max
10.2 mA
10.2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
PLQP0080JB
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
12
Number of Serial I/Os
4
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare R5F104MJAFA with alternatives
Compare R5F104MJAFA#30 with alternatives