R5F104LJAFB
vs
R5F104LJAFB#30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
LQFP
Package Description
10 X 10 MM, PLASTIC, LQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ
OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
RL78
RL78
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of I/O Lines
58
58
Number of Terminals
64
64
Number of Timers
11
9
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
24576
24576
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
32 MHz
32 MHz
Supply Current-Max
10.2 mA
10.2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
PLQP0064KB
Samacsys Manufacturer
Renesas Electronics
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
12
Number of Serial I/Os
3
On Chip Data RAM Width
8
Compare R5F104LJAFB with alternatives
Compare R5F104LJAFB#30 with alternatives