R5F104GDAFB vs R5F104GDAFB#X0 feature comparison

R5F104GDAFB Renesas Electronics Corporation

Buy Now Datasheet

R5F104GDAFB#X0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP LQFP
Package Description 7 X 7 MM, PLASTIC, LQFP-48 LFQFP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Number of I/O Lines 44 44
Number of Terminals 48 48
Number of Timers 11 9
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
ROM (words) 49152 49152
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.7 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PLQP0048KF
Samacsys Manufacturer Renesas Electronics
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 12
Number of Serial I/Os 3
On Chip Data RAM Width 8
Package Equivalence Code QFP48,.35SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 5632
Supply Current-Max 8.7 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare R5F104GDAFB with alternatives

Compare R5F104GDAFB#X0 with alternatives