R5F104EEANA vs R5F104EEANA#W0 feature comparison

R5F104EEANA Renesas Electronics Corporation

Buy Now Datasheet

R5F104EEANA#W0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFN HWQFN
Package Description HVQCCN, HWQFN-40
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N40 S-PQCC-N40
Length 6 mm 6 mm
Number of I/O Lines 36 36
Number of Terminals 40 40
Number of Timers 11 9
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 0.8 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PWQN0040KC
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 12
Number of Serial I/Os 3
On Chip Data RAM Width 8
Package Equivalence Code LCC40,.24SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 5632
Supply Current-Max 8.7 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare R5F104EEANA with alternatives

Compare R5F104EEANA#W0 with alternatives