R5F1037ADNA#V5 vs R5F1037AANA#X0 feature comparison

R5F1037ADNA#V5 Renesas Electronics Corporation

Buy Now Datasheet

R5F1037AANA#X0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description HVQCCN, HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-03-31
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 20 MHz 24 MHz
DMA Channels YES YES
External Data Bus Width
Length 4 mm 4 mm
Number of I/O Lines 22 22
Number of Terminals 24 24
PWM Channels YES YES
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
JESD-30 Code S-XQCC-N24
Package Body Material UNSPECIFIED
ROM (words) 16384

Compare R5F1037ADNA#V5 with alternatives

Compare R5F1037AANA#X0 with alternatives