R5F1037AANA#X0 vs R5F1037ADNA#U5 feature comparison

R5F1037AANA#X0 Renesas Electronics Corporation

Buy Now Datasheet

R5F1037ADNA#U5 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 24 MHz 20 MHz
DMA Channels YES NO
External Data Bus Width
JESD-30 Code S-XQCC-N24 S-PQCC-N24
Length 4 mm 4 mm
Number of I/O Lines 22 22
Number of Terminals 24 24
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 16384 16384
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code HWQFN
Pin Count 24
Manufacturer Package Code PWQN0024KE
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Boundary Scan NO
CPU Family RL78
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LCC24,.16SQ,20
RAM (bytes) 1536
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Supply Current-Max 5 mA

Compare R5F1037AANA#X0 with alternatives

Compare R5F1037ADNA#U5 with alternatives