R5F1037AANA#W5
vs
R5F1037AANA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
QFN
Package Description
HVQCCN,
4 X 4 MM, PLASTIC, WQFN-24
Pin Count
24
24
Manufacturer Package Code
PWQN0024KE
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
RL78
RL78
Clock Frequency-Max
20 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N24
S-PQCC-N24
Length
4 mm
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of I/O Lines
22
22
Number of Serial I/Os
1
Number of Terminals
24
24
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1536
1536
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.8 mm
0.8 mm
Speed
24 MHz
24 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
12
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
External Data Bus Width
Temperature Grade
INDUSTRIAL
Compare R5F1037AANA#W5 with alternatives
Compare R5F1037AANA with alternatives