R5F10278GNA#W0 vs R5F10278ANA feature comparison

R5F10278GNA#W0 Renesas Electronics Corporation

Buy Now Datasheet

R5F10278ANA Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN QFN
Package Description HVQCCN, 4 X 4 MM, PLASTIC, WQFN-24
Pin Count 24 24
Manufacturer Package Code PWQN0024KE
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 24 MHz 24 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N24 S-PQCC-N24
Length 4 mm 4 mm
Number of I/O Lines 22 22
Number of Terminals 24 24
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 8192 8192
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ
Boundary Scan NO
CPU Family RL78
DAC Channels NO
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RAM (bytes) 768
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Temperature Grade INDUSTRIAL

Compare R5F10278GNA#W0 with alternatives

Compare R5F10278ANA with alternatives