R5F10278ANA#05 vs R5F10278GNA#U0 feature comparison

R5F10278ANA#05 Renesas Electronics Corporation

Buy Now Datasheet

R5F10278GNA#U0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Pin Count 24 24
Manufacturer Package Code PWQN0024KF PWQN0024KE
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Bit Size 16 16
Boundary Scan NO
CPU Family RL78
Clock Frequency-Max 20 MHz 24 MHz
DAC Channels NO
DMA Channels YES YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N24 S-XQCC-N24
Length 4 mm 4 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of I/O Lines 22 22
Number of Serial I/Os 1
Number of Terminals 24 24
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 768
ROM (words) 8192 8192
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Speed 24 MHz 24 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Part Package Code HWQFN
Package Description HVQCCN,
HTS Code 8542.31.00.01
Address Bus Width
External Data Bus Width
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare R5F10278ANA#05 with alternatives

Compare R5F10278GNA#U0 with alternatives