R5F10277GNA#U0
vs
R5F10277GNA#U5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
HWQFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
24
24
Manufacturer Package Code
PWQN0024KE
PWQN0024KE
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
24 MHz
20 MHz
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N24
S-PQCC-N24
Length
4 mm
4 mm
Number of I/O Lines
22
22
Number of Terminals
24
24
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
4096
4096
Speed
24 MHz
24 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Date Of Intro
2016-03-31
Boundary Scan
NO
CPU Family
RL78
DAC Channels
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
LCC24,.16SQ,20
RAM (bytes)
512
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Supply Current-Max
5 mA
Compare R5F10277GNA#U0 with alternatives
Compare R5F10277GNA#U5 with alternatives