R5F10266DSP#V0
vs
R5F10266GSP#35
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LSSOP
LSSOP
Package Description
SSOP, SSOP20,.25
LSSOP,
Pin Count
20
20
Manufacturer Package Code
PLSP0020JB
PLSP0020JB
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
CPU Family
RL78
RL78
Clock Frequency-Max
24 MHz
20 MHz
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
18
18
Number of Terminals
20
20
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
LSSOP
Package Equivalence Code
SSOP20,.25
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
256
256
ROM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Speed
24 MHz
24 MHz
Supply Current-Max
5 mA
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Boundary Scan
NO
DAC Channels
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
2
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Seated Height-Max
1.45 mm
Compare R5F10266DSP#V0 with alternatives
Compare R5F10266GSP#35 with alternatives