R5F101MHAFA#30 vs R5F101MHAFA#V0 feature comparison

R5F101MHAFA#30 Renesas Electronics Corporation

Buy Now Datasheet

R5F101MHAFA#V0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LQFP, LQFP,
Pin Count 80 80
Manufacturer Package Code PLQP0080JB PLQP0080JB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, CISC MICROCONTROLLER
Base Number Matches 1 1
Has ADC YES
Additional Feature IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G80
Length 14 mm
Number of I/O Lines 74
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
RAM (bytes) 16384
ROM (words) 196608
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Compare R5F101MHAFA#30 with alternatives

Compare R5F101MHAFA#V0 with alternatives