R5F101LLDFA vs R5F101LLDFA#V0 feature comparison

R5F101LLDFA Renesas Electronics Corporation

Buy Now Datasheet

R5F101LLDFA#V0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description LQFP, QFP64,.55SQ LQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 12 mm 12 mm
Number of DMA Channels 2
Number of I/O Lines 58 58
Number of Terminals 64 64
Number of Timers 9
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.55SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 32768 32768
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 9.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LQFP
Pin Count 64
Manufacturer Package Code PLQP0064JA
Samacsys Manufacturer Renesas Electronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare R5F101LLDFA with alternatives

Compare R5F101LLDFA#V0 with alternatives