R5F101LLAFA#30 vs R5F101LLAFA feature comparison

R5F101LLAFA#30 Renesas Electronics Corporation

Buy Now Datasheet

R5F101LLAFA Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP
Package Description LQFP, LQFP, QFP64,.55SQ
Pin Count 64
Manufacturer Package Code PLQP0064JA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 3
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, CISC MICROCONTROLLER
Base Number Matches 1 1
Has ADC YES
Additional Feature OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family RL78
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
Length 12 mm
Number of DMA Channels 2
Number of I/O Lines 58
Number of Terminals 64
Number of Timers 9
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP64,.55SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 524288
ROM Programmability FLASH
Speed 32 MHz
Supply Current-Max 9.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 12 mm

Compare R5F101LLAFA#30 with alternatives

Compare R5F101LLAFA with alternatives