R5F101BEANA#U0
vs
R5F101BEANA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
Package Description
HVQCCN,
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Manufacturer Package Code
PWQN0032KB
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N32
S-PQCC-N32
Length
5 mm
5 mm
Number of I/O Lines
28
28
Number of Terminals
32
32
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
4096
4096
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.8 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
CPU Family
RL78
Number of DMA Channels
2
Number of Timers
9
Package Equivalence Code
LCC32,.2SQ,20
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Compare R5F101BEANA#U0 with alternatives
Compare R5F101BEANA with alternatives