R5F100MHGFB#V0
vs
R5F100MHAFB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
LFQFP, QFP80,.55SQ,20
Pin Count
80
Manufacturer Package Code
PLQP0080KE
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 16MHZ @2.4V MIN SUPPLY
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
12 mm
14 mm
Number of I/O Lines
74
74
Number of Terminals
80
80
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
16384
ROM (words)
196608
196608
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
CPU Family
RL78
Number of DMA Channels
2
Number of Timers
9
Package Equivalence Code
QFP80,.55SQ,20
Qualification Status
Not Qualified
Supply Current-Max
8.5 mA
Compare R5F100MHGFB#V0 with alternatives
Compare R5F100MHAFB with alternatives