R5F100GJANA#40 vs R5F100GJANA feature comparison

R5F100GJANA#40 Renesas Electronics Corporation

Buy Now Datasheet

R5F100GJANA Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN
Pin Count 48
Manufacturer Package Code PWQN0048KE
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 4MHZ @1.6V MIN SUPPLY OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48 S-PQCC-N48
Length 7 mm 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2 2
Number of I/O Lines 44 44
Number of Serial I/Os 3
Number of Terminals 48 48
Number of Timers 9 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 20480 20480
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm
Speed 32 MHz 32 MHz
Supply Current-Max 8.5 mA 8.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description HVQCCN, LCC48,.27SQ,20
HTS Code 8542.31.00.01
Address Bus Width
External Data Bus Width
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare R5F100GJANA#40 with alternatives

Compare R5F100GJANA with alternatives