R5F100GCANA#40
vs
R5F100GCANA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
Pin Count
48
Manufacturer Package Code
PWQN0048KE
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
YES
Additional Feature
OPERATES AT 4MHZ @1.6V MIN SUPPLY
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
RL78
RL78
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
Length
7 mm
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
2
Number of I/O Lines
44
44
Number of Serial I/Os
3
Number of Terminals
48
48
Number of Timers
9
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
2048
2048
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.8 mm
Speed
32 MHz
32 MHz
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Package Description
HVQCCN, LCC48,.27SQ,20
HTS Code
8542.31.00.01
Address Bus Width
External Data Bus Width
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare R5F100GCANA#40 with alternatives
Compare R5F100GCANA with alternatives