R5F100FHAFP#V0 vs R5F100FHAFP#30 feature comparison

R5F100FHAFP#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F100FHAFP#30 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LQFP, LQFP,
Pin Count 44 44
Manufacturer Package Code PLQP0044GC PLQP0044GC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Description The RL78/G13 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). These microcontrollers can be used in a wide variety of applications from home and consumer appliances to indus The RL78/G13 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). These microcontrollers can be used in a wide variety of applications from home and consumer appliances to indus
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Samacsys Modified On 2023-10-24 19:30:29 2023-10-24 19:30:29
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.22
Has ADC YES
Additional Feature IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G44
Length 10 mm
Number of I/O Lines 40
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384
ROM (words) 196608
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, CISC
Base Number Matches 1 1
Candidate List Date 2024-01-23
Moisture Sensitivity Level 3

Compare R5F100FHAFP#V0 with alternatives

Compare R5F100FHAFP#30 with alternatives