R5F100FEAFP#50 vs R5F100FEGFP#X0 feature comparison

R5F100FEAFP#50 Renesas Electronics Corporation

Buy Now Datasheet

R5F100FEGFP#X0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Pin Count 44 44
Manufacturer Package Code PLQP0044GC PLQP0044GC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Moisture Sensitivity Level 3
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, CISC MICROCONTROLLER
Base Number Matches 1 1
Package Description LQFP,
Has ADC YES
Additional Feature IT ALSO OPERATES AT 16MHZ @2.4V MIN SUPPLY
Address Bus Width
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G44
Length 10 mm
Number of I/O Lines 40
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

Compare R5F100FEAFP#50 with alternatives

Compare R5F100FEGFP#X0 with alternatives