R5F100EHANA#40 vs R5F100EHANA#V0 feature comparison

R5F100EHANA#40 Renesas Electronics Corporation

Buy Now Datasheet

R5F100EHANA#V0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN HWQFN
Pin Count 40 40
Manufacturer Package Code PWQN0040KD 1R020000ZA
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES
Additional Feature OPERATES AT 4MHZ @1.6V MIN SUPPLY
Bit Size 16
Boundary Scan NO
CPU Family RL78
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 6 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of I/O Lines 36
Number of Serial I/Os 3
Number of Terminals 40
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 16384
ROM (words) 196608
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Speed 32 MHz
Supply Current-Max 8.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description ,
HTS Code 8542.31.00.01

Compare R5F100EHANA#40 with alternatives

Compare R5F100EHANA#V0 with alternatives