R5F100BEGNA#U0 vs R5F101BEANA#20 feature comparison

R5F100BEGNA#U0 Renesas Electronics Corporation

Buy Now Datasheet

R5F101BEANA#20 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN HWQFN
Package Description HVQCCN,
Pin Count 32 32
Manufacturer Package Code PWQN0032KB PWQN0032KE
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16MHZ @2.4V MIN SUPPLY OPERATES AT 4MHZ @1.6V MIN SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N32 S-PQCC-N32
Length 5 mm 5 mm
Number of I/O Lines 28 28
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 0.8 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family RL78
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of Serial I/Os 3
Number of Timers 9
On Chip Data RAM Width 8
Package Equivalence Code LCC32,.2SQ,20
Supply Current-Max 7 mA

Compare R5F100BEGNA#U0 with alternatives

Compare R5F101BEANA#20 with alternatives