R5533V vs TPS2046BDR feature comparison

R5533V Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

TPS2046BDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description LSSOP, SOIC-8
Pin Count 16 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 5.1 mm 4.9 mm
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT
Adjustable Threshold NO
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.09 mA
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare R5533V with alternatives

Compare TPS2046BDR with alternatives