R5110615XXWA vs 1N3292AR feature comparison

R5110615XXWA Powerex Power Semiconductors

Buy Now Datasheet

1N3292AR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWEREX INC MICROCHIP TECHNOLOGY INC
Package Description O-MUPM-H1 METAL, DO-8, 1 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.1 V
JEDEC-95 Code DO-8 DO-205AA
JESD-30 Code O-MUPM-H1 O-MUPM-X1
Non-rep Pk Forward Current-Max 3000 A 2500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 500 V
Reverse Recovery Time-Max 7 µs
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
Factory Lead Time 29 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare R5110615XXWA with alternatives

Compare 1N3292AR with alternatives