R5108G231A-TR-F
vs
R5108G231A-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
SOIC
Package Description
LSSOP,
HALOGEN FREE AND ROHS COMPLIANT, SSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DETECTOR THRESHOLD VOLTAGE IS 2.3V
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e6
e3
Length
2.9 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
1.3 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.3V
+2.3V
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare R5108G231A-TR-F with alternatives
Compare R5108G231A-TR-FE with alternatives