R50Z474M2EL2T
vs
R50Z474Z2EL79
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
, 5020
, 5020
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Tape & Box
9mm Leads
Dielectric Material
CERAMIC
CERAMIC
Height
12.7 mm
12.7 mm
Length
12.7 mm
12.7 mm
Manufacturer Series
R50(CAP)
R50(CAP)
Multilayer
Yes
Yes
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
250 V
250 V
Series
R50 (CAP)
R50 (CAP)
Size Code
5020
5020
Temperature Characteristics Code
Z5U
Z5U
Terminal Pitch
2.5 mm
7.5 mm
Width
5.08 mm
5.08 mm
Base Number Matches
1
1
Compare R50Z474M2EL2T with alternatives
Compare R50Z474Z2EL79 with alternatives