R50Z105M1EL7T vs R50Z105M1EL76 feature comparison

R50Z105M1EL7T IBS Electronics Inc

Buy Now Datasheet

R50Z105M1EL76 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 5020 , 5020
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Box 6mm Leads (Standard)
Dielectric Material CERAMIC CERAMIC
Height 12.7 mm 12.7 mm
Length 12.7 mm 12.7 mm
Manufacturer Series R50(CAP) R50(CAP)
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 25 V 25 V
Series R50 (CAP) R50 (CAP)
Size Code 5020 5020
Temperature Characteristics Code Z5U Z5U
Terminal Pitch 7.5 mm 7.5 mm
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare R50Z105M1EL7T with alternatives

Compare R50Z105M1EL76 with alternatives