R50W474K2EL7L vs R50W474K2EL7R feature comparison

R50W474K2EL7L IBS Electronics Inc

Buy Now Datasheet

R50W474K2EL7R IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 5020 , 5020
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 25mm (min) Leads Tape & Reel
Dielectric Material CERAMIC CERAMIC
Height 12.7 mm 12.7 mm
Length 12.7 mm 12.7 mm
Manufacturer Series R50(CAP) R50(CAP)
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 250 V 250 V
Series R50 (CAP) R50 (CAP)
Size Code 5020 5020
Temperature Characteristics Code X7R X7R
Terminal Pitch 7.5 mm 7.5 mm
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare R50W474K2EL7L with alternatives

Compare R50W474K2EL7R with alternatives